Part Details for 0430800000 by Weidmüller Interface GmbH & Co. KG
Overview of 0430800000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0430800000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C1016
|
Newark | G 20/1.60A/F |Weidmuller 0430800000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 / $2.5800 | Buy Now |
DISTI #
0430800000-ND
|
DigiKey | FUSE 5X20MM 1.6A 250V FST Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8690 | Buy Now |
DISTI #
0430800000
|
Avnet Americas | Fuse Cartridge - Bag (Alt: 0430800000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bag | 0 |
|
$1.2229 / $1.4088 | Buy Now |
DISTI #
470-0430800000
|
Mouser Electronics | Terminal Block Tools & Accessories G 20/1.60A/F | 58 |
|
$1.3300 / $2.6600 | Buy Now |
|
Onlinecomponents.com | Fuse Cartridge 3.15A 250V RoHS: Compliant | 0 |
|
$1.3000 / $1.9300 | Buy Now |