Part Details for 0430610007 by Molex
Overview of 0430610007 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0430610007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0430610007-ND
|
DigiKey | CONN RCPT HSG 7POS 3.96MM Min Qty: 10000 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2509 | Buy Now |
DISTI #
0430610007
|
Avnet Americas | Conn Housing RCP 7 POS 3.96mm Crimp ST Bag - Bulk (Alt: 0430610007) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000252994
|
Sager | Headers & Wire Housings 156 KK SPOX Rcpt Hsg W/Ramp 7Ckt Min Qty: 10000 | 0 |
|
$0.2265 / $0.2665 | Buy Now |