Part Details for 0430610004 by Molex
Overview of 0430610004 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0430610004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20139-ND
|
DigiKey | CONN RCPT HSG 4POS 3.96MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
24637 In Stock |
|
$0.1593 / $0.3800 | Buy Now |
DISTI #
0430610004
|
Avnet Americas | Conn Housing RCP 4 POS 3.96mm Crimp ST Bag - Bulk (Alt: 0430610004) RoHS: Compliant Min Qty: 13500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Bulk | 13500 Factory Stock |
|
$0.1744 | Buy Now |
DISTI #
MOL43061-0004
|
Heilind Electronics | 156 KK SPOX RCPT HSG W/RAMP 4 KT | Americas - 0 in Stock |
|
$0.1964 / $0.2160 | Buy Now |
DISTI #
43061-0004
|
TTI | Headers & Wire Housings 156 SPOX RCPT HSG W/RAMP 4CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 1 Container: Bulk |
Americas - 15271 In Stock |
|
$0.1760 / $0.3030 | Buy Now |
DISTI #
000000000000252993
|
Sager | Headers & Wire Housings 156 KK SPOX Rcpt Hsg W/Ramp 4Ckt Min Qty: 13500 | 0 |
|
$0.1783 / $0.2025 | Buy Now |
Part Details for 0430610004
0430610004 CAD Models
0430610004 Part Data Attributes
|
0430610004
Molex
Buy Now
Datasheet
|
Compare Parts:
0430610004
Molex
156 KK SPOX RCPT HSG W/RAMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |