Part Details for 0430456216 by Molex
Overview of 0430456216 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0430456216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0430456216-ND
|
DigiKey | CONN HEADER SMD 12POS 3MM Min Qty: 2800 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5412 | Buy Now |
DISTI #
0430456216
|
Avnet Americas | Conn Wire to Board HDR 12 POS 3mm Solder ST SMD T/R - Tape and Reel (Alt: 0430456216) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000002399255
|
Sager | Headers & Wire Housings Microfit 3.0 Vert SMT/Clip DR 15Au 12Ckt Min Qty: 2800 | 0 |
|
$2.5200 | Buy Now |