-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4728-ND
|
DigiKey | CONN HEADER R/A 24POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
1526 In Stock |
|
$4.2523 / $7.2900 | Buy Now |
DISTI #
0430452400
|
Avnet Americas | Conn Wire to Board HDR 24 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0430452400) RoHS: Compliant Min Qty: 1728 Package Multiple: 576 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.0824 | Buy Now |
DISTI #
MOL43045-2400
|
Heilind Electronics | MICROFIT 3.0 RA HDR W/TH DR TI | Americas - 324 in Stock |
|
$2.1249 / $2.6862 | Buy Now |
DISTI #
43045-2400
|
TTI | Headers & Wire Housings 24 CKT R/A HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 8 Container: Tray | Americas - 0 |
|
$2.3500 | Buy Now |
DISTI #
MOL43045-2400
|
Interstate Connecting Components | MICROFIT 3.0 RA HDR W/TH DR TI | 75 |
|
$2.1249 / $2.6862 | Buy Now |
|
NexGen Digital | 4289 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0430452400
Molex
Buy Now
Datasheet
|
Compare Parts:
0430452400
Molex
Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
UL Flammability Code | 94V-0 |