Part Details for 0430451822 by Molex
Overview of 0430451822 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0430451822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0430451822-ND
|
DigiKey | CONN HEADER R/A 18POS 3MM Min Qty: 720 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.2949 | Buy Now |
DISTI #
0430451822
|
Avnet Americas | Conn Wire to Board HDR 18 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0430451822) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$3.8085 | Buy Now |
DISTI #
MOL43045-1822
|
Heilind Electronics | MICROFIT 3.0 RA PTH W/CLIP 15 U DR 18CKT | Americas - 0 in Stock |
|
$3.7791 / $4.6027 | Buy Now |
DISTI #
000000000000252909
|
Sager | Headers & Wire Housings Microfit 3.0 RA PTH w/clip 15Au DR 18Ckt Min Qty: 720 | 0 |
|
$3.4900 / $4.3200 | Buy Now |
Part Details for 0430451822
0430451822 CAD Models
0430451822 Part Data Attributes
|
0430451822
Molex
Buy Now
Datasheet
|
Compare Parts:
0430451822
Molex
18 CONTACT(S), MALE, POWER CONNECTOR, SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0430451822
This table gives cross-reference parts and alternative options found for 0430451822. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0430451822, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1826810000 | Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal | Weidmüller Interface GmbH & Co. KG | 0430451822 vs 1826810000 |
0496231890 | Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Molex | 0430451822 vs 0496231890 |
IPT1-109-05-L-D | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Samtec Inc | 0430451822 vs IPT1-109-05-L-D |
IPL1-109-01-F-D-RA-K | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Samtec Inc | 0430451822 vs IPL1-109-01-F-D-RA-K |
0874271812 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, | Molex | 0430451822 vs 0874271812 |
IPL1-109-01-SM-D-P | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Samtec Inc | 0430451822 vs IPL1-109-01-SM-D-P |
IPL1-118-03-F-SH-K | Rectangular Power Connector, 18 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0430451822 vs IPL1-118-03-F-SH-K |
0496231895 | Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Molex | 0430451822 vs 0496231895 |
IPL1-109-02-S-D-K | Rectangular Power Connector, 18 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0430451822 vs IPL1-109-02-S-D-K |
1829080000 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0430451822 vs 1829080000 |