Part Details for 0430451810 by Molex
Overview of 0430451810 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0430451810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9835CT-ND
|
DigiKey | CONN HEADER SMD R/A 18POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1301 In Stock |
|
$4.7840 / $8.3800 | Buy Now |
DISTI #
0430451810
|
Avnet Americas | Conn Wire to Board HDR 18 POS 3mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0430451810) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$4.1306 / $6.0159 | Buy Now |
DISTI #
MOL43045-1810
|
Heilind Electronics | MICROFIT 3.0 RA SMT/NAIL DR 1 AU 18 CKT | Americas - 0 in Stock |
|
$5.0844 / $5.1603 | Buy Now |
DISTI #
0430451810
|
Avnet Americas | Conn Wire to Board HDR 18 POS 3mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0430451810) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$4.1306 / $6.0159 | Buy Now |
Part Details for 0430451810
0430451810 CAD Models
0430451810 Part Data Attributes:
|
0430451810
Molex
Buy Now
Datasheet
|
Compare Parts:
0430451810
Molex
18 CONTACT(S), MALE, POWER CONNECTOR, SURFACE MOUNT,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Body Breadth | 0.346 inch | |
Body Depth | 0.39 inch | |
Body Length | 1.206 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0430451810
This table gives cross-reference parts and alternative options found for 0430451810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0430451810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131318-18221GPLF | Board Connector, 18 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0430451810 vs 10131318-18221GPLF |
MMIP18M42N83A1 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0430451810 vs MMIP18M42N83A1 |
PLC18M4B0A1/AA | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 0430451810 vs PLC18M4B0A1/AA |
IPT1-109-01-SM-D-VS-A-K | Rectangular Power Connector, 18 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0430451810 vs IPT1-109-01-SM-D-VS-A-K |
39-54-0180 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0430451810 vs 39-54-0180 |
39-30-6184 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0430451810 vs 39-30-6184 |
MMIP18M42N82A1 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0430451810 vs MMIP18M42N82A1 |
PLC18M4200A2 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0430451810 vs PLC18M4200A2 |
10131319-1821100LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u" Matte Tin overall plating, Natural Color, 18 Positions, Non GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 0430451810 vs 10131319-1821100LF |
HRP0902GJ | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Winchester Interconnect | 0430451810 vs HRP0902GJ |