-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18 CONTACT(S), MALE, POWER CONNECTOR, SURFACE MOUNT, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3798CT-ND
|
DigiKey | CONN HEADER SMD R/A 18POS 3MM Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9332 In Stock |
|
$3.6244 / $4.9400 | Buy Now |
DISTI #
0430451809
|
Avnet Americas | Conn Wire to Board HDR 18 POS 3mm Solder RA SMD T/R - Tape and Reel (Alt: 0430451809) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$3.1493 / $5.0451 | Buy Now |
DISTI #
MOL43045-1809
|
Heilind Electronics | MICROFIT 3.0 RA SMT/NAIL DR T N 18 CKT | Americas - 0 in Stock |
|
$4.2640 | Buy Now |
DISTI #
0430451809
|
Avnet Asia | Conn Wire to Board HDR 18 POS 3mm Solder RA SMD T/R (Alt: 0430451809) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0430451809
Molex
Buy Now
Datasheet
|
Compare Parts:
0430451809
Molex
18 CONTACT(S), MALE, POWER CONNECTOR, SURFACE MOUNT, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Body Breadth | 0.346 inch | |
Body Depth | 0.39 inch | |
Body Length | 1.206 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0430451809. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0430451809, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131318-1821100LF | Board Connector, 18 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0430451809 vs 10131318-1821100LF |
PLC18M63B30A1 | Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0430451809 vs PLC18M63B30A1 |
PLC18M62B30A1 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0430451809 vs PLC18M62B30A1 |
IPL1-109-01-STL-D-K | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Samtec Inc | 0430451809 vs IPL1-109-01-STL-D-K |
CP3518P1H00-LF | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Cvilux Corporation | 0430451809 vs CP3518P1H00-LF |
10131318-18121G0LF | Board Connector, 18 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0430451809 vs 10131318-18121G0LF |
PLCH18M93ST30A1 | Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0430451809 vs PLCH18M93ST30A1 |
PLCH18M63ST20A1 | Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0430451809 vs PLCH18M63ST20A1 |
CP3518P1V00-LF | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Cvilux Corporation | 0430451809 vs CP3518P1V00-LF |
PLCH18M400C1 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0430451809 vs PLCH18M400C1 |