-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10719-ND
|
DigiKey | CONN HEADER VERT 16POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
7157 In Stock |
|
$2.6202 / $4.8500 | Buy Now |
DISTI #
0430451628
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0430451628) RoHS: Compliant Min Qty: 792 Package Multiple: 792 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.0608 / $3.3053 | Buy Now |
DISTI #
MOL43045-1628
|
Heilind Electronics | MICROFIT 3.0 VERT TH HDR DR 1 AU 16CKT | Americas - 0 in Stock |
|
$2.1688 / $2.8682 | Buy Now |
DISTI #
73509005
|
Verical | Conn Wire to Board HDR 16Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2330 | Americas - 2030 |
|
$2.8150 / $4.8010 | Buy Now |
DISTI #
56183480
|
Verical | Conn Wire to Board HDR 16Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2112 | Americas - 606 |
|
$1.0179 | Buy Now |
DISTI #
43045-1628
|
TTI | Headers & Wire Housings Microfit 3.0 V TH Hdr DR 15Au 16Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 11 Container: Tray |
Americas - 1056 In Stock |
|
$2.6500 / $2.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0430451628
Molex
Buy Now
Datasheet
|
Compare Parts:
0430451628
Molex
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0430451628. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0430451628, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43045-1628 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 0430451628 vs 43045-1628 |