Part Details for 0430451621 by Molex
Overview of 0430451621 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0430451621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14573-ND
|
DigiKey | CONN HEADER R/A 16POS 3MM Min Qty: 1 Lead time: 11 Weeks Container: Tray |
1365 In Stock |
|
$2.3129 / $3.2800 | Buy Now |
DISTI #
0430451621
|
Avnet Americas | Conn Wire to Board HDR 16 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0430451621) RoHS: Compliant Min Qty: 792 Package Multiple: 792 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$2.1831 / $3.8198 | Buy Now |
DISTI #
MOL43045-1621
|
Heilind Electronics | MICROFIT 3.0 RA PTH W/CLIP DR TIN 16 CKT | Americas - 0 in Stock |
|
$2.7622 / $3.3146 | Buy Now |
Part Details for 0430451621
0430451621 CAD Models
0430451621 Part Data Attributes:
|
0430451621
Molex
Buy Now
Datasheet
|
Compare Parts:
0430451621
Molex
16 CONTACT(S), MALE, POWER CONNECTOR, SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0430451621
This table gives cross-reference parts and alternative options found for 0430451621. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0430451621, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2068321601 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, | Molex | 0430451621 vs 2068321601 |
10127720-161LF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 16 Positions, 100u" Tin plating, Non GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 0430451621 vs 10127720-161LF |
10131319-1621100LF | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Amphenol FCi | 0430451621 vs 10131319-1621100LF |
96826 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Wurth Elektronik | 0430451621 vs 96826 |