Part Details for 0430451212 by Molex
Overview of 0430451212 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0430451212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1794-ND
|
DigiKey | CONN HEADER VERT 12POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
21958 In Stock |
|
$1.4170 / $2.0100 | Buy Now |
DISTI #
0430451212
|
Avnet Americas | Conn Power Header 12 POS 3mm Solder ST Through Hole 12 Terminal 1 Port - Trays (Alt: 0430451212) RoHS: Compliant Min Qty: 2016 Package Multiple: 1008 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.4000 | Buy Now |
DISTI #
MOL43045-1212
|
Heilind Electronics | MICROFIT 3.0 VERT THRHOLE DR H | Americas - 6834 in Stock |
|
$0.9475 / $1.1978 | Buy Now |
|
Quest Components | 81 |
|
$0.8190 / $2.1840 | Buy Now | |
DISTI #
43045-1212
|
TTI | Headers & Wire Housings 12 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 14 Container: Tray |
Americas - 36204 In Stock |
|
$0.8700 / $0.9100 | Buy Now |
DISTI #
MOL43045-1212
|
Interstate Connecting Components | MICROFIT 3.0 VERT THRHOLE DR H | 1367 |
|
$0.9475 / $1.1978 | Buy Now |
DISTI #
000000000000039428
|
Sager | Headers & Wire Housings MICRO-FIT 3.0 HDR 02X06P VT Min Qty: 1 | 8375 |
|
$0.8795 / $1.1600 | Buy Now |
DISTI #
0430451212
|
Avnet Asia | Conn Power Header 12 POS 3mm Solder ST Through Hole 12 Terminal 1 Port (Alt: 0430451212) RoHS: Compliant Min Qty: 2016 Package Multiple: 1008 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0430451212
0430451212 CAD Models
0430451212 Part Data Attributes
|
0430451212
Molex
Buy Now
Datasheet
|
Compare Parts:
0430451212
Molex
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0430451212
This table gives cross-reference parts and alternative options found for 0430451212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0430451212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43045-1212 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 0430451212 vs 43045-1212 |