Part Details for 0430450820 by Molex
Results Overview of 0430450820 by Molex
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0430450820 Information
0430450820 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0430450820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-00430450820CT-ND
|
DigiKey | CONN HEADER SMD 8POS 3MM Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3936 In Stock |
|
$2.3250 / $4.2900 | Buy Now |
DISTI #
0430450820
|
Avnet Americas | Conn Wire to Board HDR 8 POS 3mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0430450820) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 17 Weeks, 0 Days Container: Reel |
16800 |
|
$1.6590 / $2.4930 | Buy Now |
DISTI #
V79:2366_26802319
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 8 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2022 | Americas - 47553 |
|
$1.2850 | Buy Now |
DISTI #
V36:1790_06488512
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 8 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 17 Weeks Date Code: 2434 | Americas - 2800 |
|
$2.1750 / $3.6903 | Buy Now |
DISTI #
V36:1790_17656156
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 8 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 19 Weeks Date Code: 1832 | Americas - 2600 |
|
$1.8160 / $2.2272 | Buy Now |
DISTI #
V72:2272_06488512
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 8 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2104 Container: Cut Strips | Americas - 1812 |
|
$2.2604 / $2.3202 | Buy Now |
DISTI #
MOL43045-0820
|
Heilind Electronics | MICROFIT 3.0 V HDR /NAIL DR 3 AU 8CKT | Americas - 0 in Stock |
|
$2.6778 | Buy Now |
DISTI #
62363525
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2022 | Americas - 47553 |
|
$1.2850 | Buy Now |
DISTI #
84018953
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Date Code: 2434 | Americas - 2800 |
|
$3.6903 | Buy Now |
DISTI #
53474446
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2104 | Americas - 1812 |
|
$2.2604 / $2.3202 | Buy Now |
Part Details for 0430450820
0430450820 CAD Models
0430450820 Part Data Attributes
|
0430450820
Molex
Buy Now
Datasheet
|
Compare Parts:
0430450820
Molex
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |