Part Details for 0430450801 by Molex
Overview of 0430450801 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0430450801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3253-ND
|
DigiKey | CONN HEADER R/A 8POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
1404 In Stock |
|
$1.6006 / $3.5000 | Buy Now |
DISTI #
0430450801
|
Avnet Americas | Conn Wire to Board HDR 8 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0430450801) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 57951440 Factory Stock |
|
$0.9966 / $1.0292 | Buy Now |
DISTI #
V36:1790_06488496
|
Arrow Electronics | Conn Wire to Board HDR 8 POS 3mm Solder RA Side Entry Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2129 | Americas - 4428 |
|
$0.9336 / $2.2565 | Buy Now |
DISTI #
MOL43045-0801
|
Heilind Electronics | MICROFIT 3.0 RA HDR W/TH DR 15 | Americas - 10525 in Stock |
|
$1.0739 / $1.3575 | Buy Now |
DISTI #
84871526
|
Verical | Conn Wire to Board HDR 8 POS 3mm Solder RA Side Entry Thru-Hole Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2129 | Americas - 4428 |
|
$2.2565 | Buy Now |
DISTI #
43045-0801
|
TTI | Headers & Wire Housings RA SMT DUAL HDR 8P PCB snapin peg locks RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tray |
Americas - 8920 In Stock |
|
$0.9700 / $1.2200 | Buy Now |
DISTI #
MOL43045-0801
|
Interstate Connecting Components | MICROFIT 3.0 RA HDR W/TH DR 15 | 3157 |
|
$1.0739 / $1.3575 | Buy Now |
DISTI #
000000000000252767
|
Sager | Headers & Wire Housings MICRO-FIT 3.0 HDR 02X04P RA Min Qty: 1 | 10450 |
|
$0.9934 / $1.3100 | Buy Now |
DISTI #
0430450801
|
Avnet Asia | Conn Wire to Board HDR 8 POS 3mm Solder RA Thru-Hole Tray (Alt: 0430450801) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 10 Weeks, 3 Days | 0 |
|
RFQ |
Part Details for 0430450801
0430450801 CAD Models
0430450801 Part Data Attributes
|
0430450801
Molex
Buy Now
Datasheet
|
Compare Parts:
0430450801
Molex
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0430450801
This table gives cross-reference parts and alternative options found for 0430450801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0430450801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10136656-0842LF | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | 0430450801 vs 10136656-0842LF |
10131318-08111GPLF | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | 0430450801 vs 10131318-08111GPLF |
10131318-08121G0LF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 8 Positions, GW Compatible Nylon66, Tray Packing. | 0430450801 vs 10131318-08121G0LF |
10127720-084GLF | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | 0430450801 vs 10127720-084GLF |
10136656-0831LF | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | 0430450801 vs 10136656-0831LF |
10127720-081GNLF | Amphenol Communications Solutions | $0.5190 | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 8 Positions, 100u" Tin plating, GW Compatible LCP, No pegs, Tray Packing. | 0430450801 vs 10127720-081GNLF |
1813630000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 0430450801 vs 1813630000 |
178297-2 | TE Connectivity | Check for Price | 8 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 0430450801 vs 178297-2 |
10127720-083NLF | Amphenol FCi | Check for Price | Board Connector, | 0430450801 vs 10127720-083NLF |
10131319-0822100LF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u" Matte Tin overall plating, Black Color, 8 Positions, Non GW Compatible Nylon66, Tray Packing. | 0430450801 vs 10131319-0822100LF |