Part Details for 0430450618 by Molex
Results Overview of 0430450618 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0430450618 Information
0430450618 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0430450618
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1803CT-ND
|
DigiKey | CONN HEADER SMD 6POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19999 In Stock |
|
$1.1715 / $2.2900 | Buy Now |
DISTI #
E02:0323_01052339
|
Arrow Electronics | Conn Wire to Board HDR 6Power POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 18 Weeks Date Code: 2412 | Europe - 18000 |
|
$0.9645 / $0.9944 | Buy Now |
DISTI #
V36:1790_17654262
|
Arrow Electronics | Conn Wire to Board HDR 6Power POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks Date Code: 1823 | Americas - 9000 |
|
$1.1103 / $1.4244 | Buy Now |
DISTI #
V72:2272_06488480
|
Arrow Electronics | Conn Wire to Board HDR 6Power POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2137 Container: Cut Strips | Americas - 535 |
|
$1.1198 / $1.6106 | Buy Now |
DISTI #
MOL43045-0618
|
Heilind Electronics | MICRO FIT 3.0 V HDR /NAIL DR IN 6CKT | Americas - 600 in Stock |
|
$1.3165 / $1.5253 | Buy Now |
DISTI #
81437513
|
Verical | Conn Wire to Board HDR 6Power POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Date Code: 2412 | Americas - 18000 |
|
$0.9681 / $0.9981 | Buy Now |
DISTI #
87117877
|
Verical | Conn Wire to Board HDR 6Power POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 1823 | Americas - 9000 |
|
$1.1103 / $1.4244 | Buy Now |
DISTI #
59383155
|
Verical | Conn Wire to Board HDR 6Power POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2137 | Americas - 535 |
|
$1.4386 / $1.6106 | Buy Now |
DISTI #
43045-0618
|
TTI | Headers & Wire Housings 6 CKT VERT SMT HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 3800 In Stock |
|
$1.3200 / $1.3500 | Buy Now |
|
ComSIT USA | 3.00 MM PITCH, VERTICAL HEADER, DUAL ROW, 6 CIRCUITS Rectangular Power Connector, 6 Contact(s), Male... more RoHS: Not Compliant |
|
|
RFQ |
Part Details for 0430450618
0430450618 CAD Models
0430450618 Part Data Attributes
|
0430450618
Molex
Buy Now
Datasheet
|
Compare Parts:
0430450618
Molex
Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Body Breadth | 0.346 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.498 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0430450618
This table gives cross-reference parts and alternative options found for 0430450618. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0430450618, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0430450620 | Molex | $2.0856 | Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal, HALOGEN FREE AND ROHS COMPLIANT | 0430450618 vs 0430450620 |
43045-0620 | Molex | $2.2915 | Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal, Plug, | 0430450618 vs 43045-0620 |