-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0430450608 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10724CT-ND
|
DigiKey | CONN HEADER SMD R/A 6POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1705 In Stock |
|
$1.7504 / $3.3100 | Buy Now |
DISTI #
03AH4048
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3mm Solder RA SMD T/R - Product that comes on tape, but is not reeled (Alt: 03AH4048) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Ammo Pack |
24 Partner Stock |
|
$2.9400 / $4.3800 | Buy Now |
DISTI #
0430450608
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3mm Solder RA SMD T/R - Tape and Reel (Alt: 0430450608) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.6800 / $2.4031 | Buy Now |
DISTI #
MOL43045-0608
|
Heilind Electronics | MICROFIT 3.0 RA SMT/CLIP DR 3 AU 6 CKT | Americas - 0 in Stock |
|
$2.5294 / $2.9522 | Buy Now |
DISTI #
43045-0608
|
TTI | Headers & Wire Housings Microfit 3.0 RA SMT Clip DR 30Au 6 Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$1.7100 / $2.4000 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0430450608
Molex
Buy Now
Datasheet
|
Compare Parts:
0430450608
Molex
Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 24 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Body Breadth | 0.346 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.498 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0430450608. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0430450608, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10131319-0622100LF | Amphenol FCi | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | 0430450608 vs 10131319-0622100LF |
43215-0006 | Molex | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | 0430450608 vs 43215-0006 |
46007-5106 | Molex | $2.8545 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | 0430450608 vs 46007-5106 |
10136656-0642LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | 0430450608 vs 10136656-0642LF |
10136656-0611LF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 6 Positions, Black Color, GW Compatible LCP, Tray packing. | 0430450608 vs 10136656-0611LF |
1813530000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 0430450608 vs 1813530000 |
10136656-0632LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | 0430450608 vs 10136656-0632LF |
46007-7306 | Molex | $2.8545 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | 0430450608 vs 46007-7306 |
0438100387 | Molex | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 0430450608 vs 0438100387 |
10136656-0612LF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 6 Positions, Black Color, Non GW Compatible LCP, Tray packing. | 0430450608 vs 10136656-0612LF |