Part Details for 0430450419 by Molex
Results Overview of 0430450419 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0430450419 Information
0430450419 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0430450419
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2661CT-ND
|
DigiKey | CONN HEADER SMD 4POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2418 In Stock |
|
$1.5428 / $2.9500 | Buy Now |
DISTI #
0430450419
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0430450419) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Reel |
6000 |
|
$1.1388 / $1.4896 | Buy Now |
DISTI #
E02:0323_01055278
|
Arrow Electronics | Conn Wire to Board HDR 4 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 18 Weeks Date Code: 2340 | Europe - 12600 |
|
$1.3644 / $1.4151 | Buy Now |
DISTI #
V36:1790_17656480
|
Arrow Electronics | Conn Wire to Board HDR 4 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks Date Code: 2109 | Americas - 3600 |
|
$1.4585 / $1.8269 | Buy Now |
DISTI #
V72:2272_06488450
|
Arrow Electronics | Conn Wire to Board HDR 4 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2127 Container: Cut Strips | Americas - 1834 |
|
$1.8452 / $2.6217 | Buy Now |
DISTI #
MOL43045-0419
|
Heilind Electronics | MICROFIT 3.0 V SMT /NAIL DR 1 AU 4CKT |
Americas - 5550 in Stock 9450 On Order |
|
$1.1394 / $1.2298 | Buy Now |
DISTI #
80331762
|
Verical | Conn Wire to Board HDR 4 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Date Code: 2340 | Americas - 12600 |
|
$1.3496 / $1.3998 | Buy Now |
DISTI #
87163453
|
Verical | Conn Wire to Board HDR 4 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2109 | Americas - 3600 |
|
$1.4585 / $1.8269 | Buy Now |
DISTI #
58108043
|
Verical | Conn Wire to Board HDR 4 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2127 | Americas - 1834 |
|
$2.6217 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ |
Part Details for 0430450419
0430450419 CAD Models
0430450419 Part Data Attributes
|
0430450419
Molex
Buy Now
Datasheet
|
Compare Parts:
0430450419
Molex
4 CONTACT(S), MALE, POWER CONNECTOR, SURFACE MOUNT,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Body Breadth | 0.346 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.38 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0430450419
This table gives cross-reference parts and alternative options found for 0430450419. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0430450419, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10136646-04123LF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, 80u" Tin plating, Black Color, 4 Positions, GW Compatible, with Posts, Tray packing. | 0430450419 vs 10136646-04123LF |
0359780410 | Molex | Check for Price | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 0430450419 vs 0359780410 |
10136656-0411LF | Amphenol Communications Solutions | $0.4193 | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 4 Positions, Black Color, GW Compatible LCP, Tray packing. | 0430450419 vs 10136656-0411LF |
10131318-04211G0LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | 0430450419 vs 10131318-04211G0LF |
178497-4 | TE Connectivity | Check for Price | 4 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 0430450419 vs 178497-4 |
10127720-041LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | 0430450419 vs 10127720-041LF |
172298-2104 | Molex | $0.4781 | Rectangular Power Connector, | 0430450419 vs 172298-2104 |
10136646-04212LF | Amphenol Communications Solutions | $0.5390 | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, Nylon 66, Gold Flash plating, Natural Color, 4 Positions, Non GW Compatible, with Posts, Tray packing. | 0430450419 vs 10136646-04212LF |
10136656-0442LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | 0430450419 vs 10136656-0442LF |
10136646-04412LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | 0430450419 vs 10136646-04412LF |