Part Details for 0430450407 by Molex
Overview of 0430450407 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0430450407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3250CT-ND
|
DigiKey | CONN HEADER SMD R/A 4POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14958 In Stock |
|
$1.7681 / $2.5100 | Buy Now |
DISTI #
0430450407
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0430450407) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Reel | 10000 |
|
$2.5156 | Buy Now |
DISTI #
MOL43045-0407
|
Heilind Electronics | MICROFIT 3.0 RA SMT/CLIP DR 1 AU 4 CKT | Americas - 900 in Stock |
|
$1.5219 / $1.6185 | Buy Now |
DISTI #
61269242
|
Verical | Conn Wire to Board HDR 4Power POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2208 | Americas - 2440 |
|
$2.3960 | Buy Now |
DISTI #
43045-0407
|
TTI | Headers & Wire Housings MICRO-FIT 3.0 HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 1600 In Stock |
|
$1.7100 / $1.8200 | Buy Now |
DISTI #
MOL43045-0407
|
Interstate Connecting Components | MICROFIT 3.0 RA SMT/CLIP DR 1 AU 4 CKT | 300 |
|
$1.5219 / $1.6185 | Buy Now |
DISTI #
0430450407
|
Avnet Asia | Conn Wire to Board HDR 4 POS 3mm Solder RA SMD Embossed T/R (Alt: 0430450407) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0430450407
0430450407 CAD Models
0430450407 Part Data Attributes
|
0430450407
Molex
Buy Now
Datasheet
|
Compare Parts:
0430450407
Molex
Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
UL Flammability Code | 94V-0 |