Part Details for 0430450213 by Molex
Overview of 0430450213 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0430450213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2648-ND
|
DigiKey | CONN HEADER VERT 2POS Min Qty: 1 Lead time: 7 Weeks Container: Tray |
4857 In Stock |
|
$0.5442 / $1.2100 | Buy Now |
DISTI #
0430450213
|
Avnet Americas | Conn Power Header 2 POS 3mm Solder ST Through Hole 2 Terminal 1 Port - Trays (Alt: 0430450213) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 14943 |
|
$0.3910 | Buy Now |
DISTI #
V36:1790_06488414
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1943 | Americas - 19532 |
|
$0.5133 / $1.1741 | Buy Now |
DISTI #
E02:0323_01055253
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2325 | Europe - 4962 |
|
$0.4983 / $0.8456 | Buy Now |
DISTI #
V79:2366_17793263
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1943 | Americas - 4811 |
|
$0.3303 / $0.4134 | Buy Now |
DISTI #
MOL43045-0213
|
Heilind Electronics | MICROFIT 3.0 VERT THRHOLE DR 1 | Americas - 16929 in Stock |
|
$0.4001 / $0.5058 | Buy Now |
DISTI #
55869782
|
Verical | Conn Wire to Board HDR 2 POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 1943 | Americas - 19532 |
|
$0.5133 / $0.9722 | Buy Now |
DISTI #
79014930
|
Verical | Conn Wire to Board HDR 2 POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2325 | Americas - 4962 |
|
$0.4988 / $0.7431 | Buy Now |
DISTI #
62363172
|
Verical | Conn Wire to Board HDR 2 POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 1943 | Americas - 4811 |
|
$0.3303 / $0.3973 | Buy Now |
|
Bristol Electronics | 876 |
|
RFQ |
Part Details for 0430450213
0430450213 CAD Models
0430450213 Part Data Attributes:
|
0430450213
Molex
Buy Now
Datasheet
|
Compare Parts:
0430450213
Molex
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.262 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.345 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 8.5 A | |
Reference Standard | CSA, UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0430450213
This table gives cross-reference parts and alternative options found for 0430450213. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0430450213, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-00-02-2-LO-10-715-LF | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0430450213 vs 8614-00-02-2-LO-10-715-LF |
68492-002 | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 0430450213 vs 68492-002 |
68021-202HLF | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0430450213 vs 68021-202HLF |
8614-00-02-2-Y0-3-682-LF | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0430450213 vs 8614-00-02-2-Y0-3-682-LF |
10-89-6025 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 0430450213 vs 10-89-6025 |
68482-802 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0430450213 vs 68482-802 |
78233-202LF | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0430450213 vs 78233-202LF |
68496-402LF | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0430450213 vs 68496-402LF |
78299-002LF | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0430450213 vs 78299-002LF |
86380-202HLF | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0430450213 vs 86380-202HLF |