Part Details for 0430315004 by Molex
Results Overview of 0430315004 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0430315004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17020CT-ND
|
DigiKey | CONN PIN 20-24AWG CRIMP GOLD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
80761 In Stock |
|
$0.0493 / $0.1300 | Buy Now |
DISTI #
0430315004
|
Avnet Americas | Micro-Fit TPA Crimp Terminal Male 20-24AWG Phosphor Bronze with 0.38?m Gold Plating Reel - Tape and Reel (Alt: 0430315004) RoHS: Compliant Min Qty: 84000 Package Multiple: 84000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0420 / $0.0493 | Buy Now |
DISTI #
V72:2272_18748250
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1748 Container: Cut Strips | Americas - 8752 |
|
$0.0072 / $0.0208 | Buy Now |
DISTI #
MOL43031-5004
|
Heilind Electronics | CRMP TERM,MALE,MICROFIT TPA 20-24AWG 15AU | Americas - 0 in Stock |
|
$0.0552 / $0.0588 | Buy Now |
DISTI #
43031-5004
|
TTI | Headers & Wire Housings MicroFit TPA ML CRP TERM 15Au 20-24AWG Min Qty: 84000 Package Multiple: 12000 Container: Reel | Americas - 0 |
|
$0.0490 | Buy Now |
Part Details for 0430315004
0430315004 CAD Models
0430315004 Part Data Attributes
|
0430315004
Molex
Buy Now
|
Compare Parts:
0430315004
Molex
Select a part to compare: |
Samacsys Manufacturer | Molex |