Part Details for 0430310012 by Molex
Overview of 0430310012 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0430310012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1844-ND
|
DigiKey | CONN PIN 26-30AWG CRIMP GOLD Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1584 / $0.3700 | Buy Now |
DISTI #
0430310012
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0430310012) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 12000 |
|
$0.1567 / $0.1660 | Buy Now |
DISTI #
V79:2366_22403563
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 26-30AWG Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2001 | Americas - 23986 |
|
$0.0867 / $0.2109 | Buy Now |
DISTI #
V99:2348_06488392
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 26-30AWG Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2210 | Americas - 12000 |
|
$0.1153 / $0.1887 | Buy Now |
DISTI #
V36:1790_06488392
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 26-30AWG Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2001 | Americas - 278 |
|
$0.0703 / $0.1480 | Buy Now |
DISTI #
MOL43031-0012
|
Heilind Electronics | MICROFIT 3.0 M CRP TERM LSE 30 | Americas - 7002 in Stock18000 On Order |
|
$0.1272 / $0.1608 | Buy Now |
DISTI #
77582426
|
Verical | Contact PIN Crimp ST Cable Mount 26-30AWG Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 112 Package Multiple: 1 Date Code: 2001 | Americas - 23986 |
|
$0.0867 / $0.1217 | Buy Now |
DISTI #
61647589
|
Verical | Contact PIN Crimp ST Cable Mount 26-30AWG Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 2210 | Americas - 12000 |
|
$0.1153 / $0.1500 | Buy Now |
DISTI #
52465741
|
Verical | Contact PIN Crimp ST Cable Mount 26-30AWG Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 2001 | Americas - 278 |
|
$0.1480 | Buy Now |
DISTI #
43031-0012
|
TTI | Headers & Wire Housings MALE 26-30 AWG BULK gold RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 21650 In Stock |
|
$0.0980 / $0.1820 | Buy Now |
Part Details for 0430310012
0430310012 CAD Models
0430310012 Part Data Attributes
|
0430310012
Molex
Buy Now
Datasheet
|
Compare Parts:
0430310012
Molex
Wire Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.05 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Terminal Type | CRIMP | |
Used With | 43020 , 43640 MICRO-FIT 3.0TM PLUG | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 26 AWG |