-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1787-ND
|
DigiKey | CONN RCPT HSG 10POS 3.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
19113 In Stock |
|
$0.3970 / $0.7900 | Buy Now |
DISTI #
0430251000
|
Avnet Americas | Conn Power Housing Receptacle 10 POS 3mm ST Cable Mount - Bulk (Alt: 0430251000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 20909 |
|
$0.2739 / $0.3202 | Buy Now |
DISTI #
V36:1790_17686285
|
Arrow Electronics | Conn Housing RCP 10 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1804 | Americas - 203682 |
|
$0.2301 | Buy Now |
DISTI #
V99:2348_06488350
|
Arrow Electronics | Conn Housing RCP 10 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2129 | Americas - 12319 |
|
$0.2293 | Buy Now |
DISTI #
V36:1790_06488350
|
Arrow Electronics | Conn Housing RCP 10 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2221 | Americas - 1913 |
|
$0.3962 / $0.7884 | Buy Now |
DISTI #
MOL43025-1000
|
Heilind Electronics | MICROFIT 3.0 DR RCPT 10CKT | Americas - 47093 in Stock1125 On Order |
|
$0.2617 / $0.3309 | Buy Now |
DISTI #
63449806
|
Verical | Conn Housing RCP 10 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1804 | Americas - 203682 |
|
$0.2301 | Buy Now |
DISTI #
59404710
|
Verical | Conn Housing RCP 10 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2129 | Americas - 12319 |
|
$0.2293 | Buy Now |
DISTI #
66977057
|
Verical | Conn Housing RCP 10 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2221 | Americas - 1913 |
|
$0.3962 / $0.6557 | Buy Now |
|
Quest Components | 216 |
|
$0.3308 / $1.1025 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0430251000
Molex
Buy Now
Datasheet
|
Compare Parts:
0430251000
Molex
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0430251000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0430251000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1532229-0 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 0430251000 vs 5-1532229-0 |
HLE-105-02-G-DV-PE-LC | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 0430251000 vs HLE-105-02-G-DV-PE-LC |
85867-120 | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 0430251000 vs 85867-120 |
95290-405BLF | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 0430251000 vs 95290-405BLF |
10065490-310 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 0430251000 vs 10065490-310 |
65832-004 | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | 0430251000 vs 65832-004 |
50-36-1739 | Rectangular Power Connector | Molex | 0430251000 vs 50-36-1739 |
87340-1012 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 0430251000 vs 87340-1012 |
65043-144 | Board Connector, 10 Contact(s), 2 Row(s), Female | Amphenol FCi | 0430251000 vs 65043-144 |
91596-110 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | 0430251000 vs 91596-110 |