Part Details for 0430250800 by Molex
Overview of 0430250800 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0430250800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1786-ND
|
DigiKey | CONN RCPT HSG 8POS 3.00MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
28600 In Stock |
|
$0.2951 / $0.6300 | Buy Now |
DISTI #
0430250800
|
Avnet Americas | Conn Housing RCP 8 POS 3mm Crimp ST Bag - Bulk (Alt: 0430250800) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 11486117500 Factory Stock |
|
$0.2265 / $0.2648 | Buy Now |
DISTI #
MOL43025-0800
|
Heilind Electronics | MICROFIT 3.0 DR RCPT 8CKT | Americas - 42643 in Stock84375 On Order |
|
$0.2164 / $0.2736 | Buy Now |
DISTI #
43025-0800
|
TTI | Headers & Wire Housings RECEPTACLE 8P DUAL ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 103920 In Stock |
|
$0.2500 / $0.2630 | Buy Now |
DISTI #
MOL43025-0800
|
Interstate Connecting Components | MICROFIT 3.0 DR RCPT 8CKT | 710714062 On Order |
|
$0.2164 / $0.2736 | Buy Now |
DISTI #
000000000000039393
|
Sager | Headers & Wire Housings MICRO-FIT 3.0 REC 02X04P WTW Min Qty: 1 | 6136 |
|
$0.2000 / $0.2637 | Buy Now |
DISTI #
0430250800
|
Avnet Asia | Conn Housing RCP 8 POS 3mm Crimp ST Bag (Alt: 0430250800) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 0430250800
0430250800 CAD Models
0430250800 Part Data Attributes:
|
0430250800
Molex
Buy Now
Datasheet
|
Compare Parts:
0430250800
Molex
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0430250800
This table gives cross-reference parts and alternative options found for 0430250800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0430250800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102448-2 | CONNECTOR, 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 0430250800 vs 102448-2 |
ESQT-104-03-G-D-391 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 0430250800 vs ESQT-104-03-G-D-391 |
TCSD-04-S-02.75-01-F-N | Board Connector, 8 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Samtec Inc | 0430250800 vs TCSD-04-S-02.75-01-F-N |
71958-504W | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 0430250800 vs 71958-504W |
102935-3 | CONNECTOR, 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC CRIMP, RECEPTACLE | TE Connectivity | 0430250800 vs 102935-3 |
95801-108A0 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 0430250800 vs 95801-108A0 |
91802-008 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 0430250800 vs 91802-008 |
66564-608 | Board Connector, 8 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 0430250800 vs 66564-608 |
85898-904B | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 0430250800 vs 85898-904B |
SSQ-104-01-FM-D | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 0430250800 vs SSQ-104-01-FM-D |