Part Details for 0430200608 by Molex
Overview of 0430200608 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0430200608
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13980-ND
|
DigiKey | CONN PLUG HSG 6POS 3.00MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
7905 In Stock |
|
$0.2823 / $0.5100 | Buy Now |
DISTI #
0430200608
|
Avnet Americas | Conn Housing M 6 POS 3mm ST Panel Mount Bag - Bag (Alt: 0430200608) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Bag | 17500 Factory Stock |
|
$0.2999 / $0.3974 | Buy Now |
DISTI #
MOL43020-0608
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL43020-0608 MICROFIT 3.0 PLUG DR PNLM | Americas - 0 in Stock |
|
$0.2422 / $0.3421 | Buy Now |
DISTI #
43020-0608
|
TTI | Headers & Wire Housings MICROFIT 3.0 PLUG DR PNLMNT 6P HF GW RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 2085 In Stock |
|
$0.2890 / $0.5840 | Buy Now |
DISTI #
0430200608
|
Avnet Americas | Conn Housing M 6 POS 3mm ST Panel Mount Bag - Bag (Alt: 0430200608) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Bag | 17500 Factory Stock |
|
$0.2999 / $0.3974 | Buy Now |
Part Details for 0430200608
0430200608 CAD Models
0430200608 Part Data Attributes:
|
0430200608
Molex
Buy Now
Datasheet
|
Compare Parts:
0430200608
Molex
6 CONTACT(S), MALE, POWER CONNECTOR, CRIMP, PLUG, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |