Part Details for 0428920120 by Molex
Overview of 0428920120 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0428920120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0428920120-ND
|
DigiKey | CONN HEADER R/A 5POS 3.96MM Min Qty: 5400 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3569 | Buy Now |
DISTI #
0428920120
|
Avnet Americas | Conn Wire to Board HDR 5 POS 3.96mm Solder RA Thru-Hole - Bulk (Alt: 0428920120) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | 1274 |
|
$0.5710 / $1.4275 | Buy Now |