Part Details for 0428920090 by Molex
Overview of 0428920090 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0428920090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0428920090-ND
|
DigiKey | CONN HEADER R/A 12POS 3.96MM Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
0428920090
|
Avnet Americas | Conn Wire to Board HDR 12 POS 3.96mm Solder RA Thru-Hole Bag - Bulk (Alt: 0428920090) RoHS: Not Compliant Min Qty: 800 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |