Part Details for 0428784218 by Molex
Overview of 0428784218 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 0428784218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23251-ND
|
DigiKey | CONN MOD JACK 4P4C VERT UNSHLD Min Qty: 1 Lead time: 13 Weeks Container: Tray |
4676 In Stock |
|
$0.4785 / $0.7900 | Buy Now |
DISTI #
0428784218
|
Avnet Americas | MODJACK 062 FLGLS LOPRO W/O CLIP 4/4 - Trays (Alt: 0428784218) RoHS: Compliant Min Qty: 1960 Package Multiple: 1960 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$0.6298 / $0.8980 | Buy Now |
DISTI #
MOL42878-4218
|
Heilind Electronics | MODJACK 062 FLGLS LOPRO W/O C IP 4/4 | Americas - 0 in Stock |
|
$0.6366 / $0.7703 | Buy Now |
DISTI #
42878-4218
|
TTI | Modular Connectors / Ethernet Connectors VERT PCB 4/2 low profile RoHS: Compliant pbFree: Pb-Free Min Qty: 1960 Package Multiple: 28 Container: Tray | Americas - 0 |
|
$0.6260 / $0.6950 | Buy Now |
Part Details for 0428784218
0428784218 CAD Models
0428784218 Part Data Attributes:
|
0428784218
Molex
Buy Now
Datasheet
|
Compare Parts:
0428784218
Molex
Telecom and Datacom Connector, 2 Contact(s), Female, Straight, Solder Terminal, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |