Part Details for 0428204312 by Molex
Overview of 0428204312 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0428204312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0428204312-ND
|
DigiKey | MNINIFIT HDR ASS'Y 4 CKT, TIN W/ Min Qty: 240 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7183 | Buy Now |
DISTI #
0428204312
|
Avnet Americas | Mini-Fit SR Connector Power Header 4 Position Straight - Rail/Tube (Alt: 0428204312) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$3.0228 | Buy Now |
DISTI #
MOL42820-4312
|
Heilind Electronics | MNINIFIT HDR ASS'Y 4 CKT TIN W/O CLIP | Americas - 0 in Stock |
|
$3.5824 / $4.1636 | Buy Now |