Part Details for 0428204222 by Molex
Overview of 0428204222 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0428204222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3199-ND
|
DigiKey | CONN HEADER R/A 4POS 10MM Min Qty: 220 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.6118 | Buy Now |
DISTI #
0428204222
|
Avnet Americas | Conn Wire to Board HDR 4 POS 10mm Solder RA Thru-Hole Tray - Rail/Tube (Alt: 0428204222) RoHS: Compliant Min Qty: 220 Package Multiple: 220 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$5.4186 / $9.3517 | Buy Now |
DISTI #
MOL42820-4222
|
Heilind Electronics | MINIFIT SR HDR ASSY 093 CLIP CKT TIN | Americas - 0 in Stock |
|
$7.0657 / $8.2105 | Buy Now |
Part Details for 0428204222
0428204222 CAD Models
0428204222 Part Data Attributes:
|
0428204222
Molex
Buy Now
Datasheet
|
Compare Parts:
0428204222
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0428204222
This table gives cross-reference parts and alternative options found for 0428204222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0428204222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0460110401 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0428204222 vs 0460110401 |
10136656-0421LF | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0428204222 vs 10136656-0421LF |
10136656-0441LF | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0428204222 vs 10136656-0441LF |
10127720-042LF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 4 Positions, Gold Flash plating, Non GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 0428204222 vs 10127720-042LF |
10131318-041110PLF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Natural Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs. | Amphenol Communications Solutions | 0428204222 vs 10131318-041110PLF |
0015977042 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0428204222 vs 0015977042 |
10136646-04423LF | Board Connector, | Amphenol FCi | 0428204222 vs 10136646-04423LF |
10136646-04114LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, 80u" Tin plating, Natural Color, 4 Positions, Non GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 0428204222 vs 10136646-04114LF |
10131319-04211G0LF | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Amphenol FCi | 0428204222 vs 10131319-04211G0LF |
00556904A2 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, LOW HALOGEN | Molex | 0428204222 vs 00556904A2 |