Part Details for 0428203223 by Molex
Overview of 0428203223 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0428203223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12727-ND
|
DigiKey | CONN HEADER R/A 3POS 10MM Min Qty: 1 Lead time: 11 Weeks Container: Tube |
5104 In Stock |
|
$4.1244 / $7.0700 | Buy Now |
DISTI #
0428203223
|
Avnet Americas | Conn Wire to Board HDR 3 POS 10mm Solder RA Thru-Hole Tray - Rail/Tube (Alt: 0428203223) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$3.8753 / $7.1563 | Buy Now |
DISTI #
MOL42820-3223
|
Heilind Electronics | MINIFIT SR HDR ASSY 093 C CKT GOLD | Americas - 247 in Stock |
|
$5.4878 / $6.2830 | Buy Now |
DISTI #
42820-3223
|
TTI | Headers & Wire Housings MiniFit Sr Hdr Assy 093 Clip 3 Ckt Gold RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Tube | Americas - 0 |
|
$5.1000 / $5.2000 | Buy Now |
DISTI #
MOL42820-3223
|
Interstate Connecting Components | MINIFIT SR HDR ASSY 093 C CKT GOLD | 74 |
|
$5.4878 / $6.2830 | Buy Now |
Part Details for 0428203223
0428203223 CAD Models
0428203223 Part Data Attributes:
|
0428203223
Molex
Buy Now
Datasheet
|
Compare Parts:
0428203223
Molex
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0428203223
This table gives cross-reference parts and alternative options found for 0428203223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0428203223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-30-4033 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | 0428203223 vs 39-30-4033 |
IPBT-103-H1-T-S-RA-K | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0428203223 vs IPBT-103-H1-T-S-RA-K |
009090030111805 | CONNECTOR, 3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | KYOCERA Crystal Device Corporation | 0428203223 vs 009090030111805 |
PLA03M6300A2 | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0428203223 vs PLA03M6300A2 |
0359790340 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0428203223 vs 0359790340 |
43160-5503 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | 0428203223 vs 43160-5503 |
PLA03M9200A1 | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0428203223 vs PLA03M9200A1 |
PLAH03M42BNOA1 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0428203223 vs PLAH03M42BNOA1 |
43160-5403 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | 0428203223 vs 43160-5403 |
0039304032 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 0428203223 vs 0039304032 |