Part Details for 0428196222 by Molex
Overview of 0428196222 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 0428196222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0428196222-ND
|
DigiKey | CONN HEADER VERT 6POS 10MM Min Qty: 720 Lead time: 49 Weeks Container: Tray | Limited Supply - Call |
|
$10.4170 | Buy Now |
DISTI #
0428196222
|
Avnet Americas | Conn Wire to Board HDR 6 POS 10mm Solder ST Thru-Hole Tray - Trays (Alt: 0428196222) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 49 Weeks, 0 Days Container: Tray | 0 |
|
$7.3528 | Buy Now |
DISTI #
MOL42819-6222
|
Heilind Electronics | MINIFIT SR HDR VERT 093 CLIP CKT TIN | Americas - 0 in Stock |
|
$9.1453 / $9.9315 | Buy Now |
Part Details for 0428196222
0428196222 CAD Models
0428196222 Part Data Attributes
|
0428196222
Molex
Buy Now
Datasheet
|
Compare Parts:
0428196222
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 49 Weeks | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0428196222
This table gives cross-reference parts and alternative options found for 0428196222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0428196222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50-36-1775 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0428196222 vs 50-36-1775 |
3618-206 | Rectangular Power Connector, 6 Contact(s), Male, Clamp Screw Terminal | Lumberg Connect GmbH | 0428196222 vs 3618-206 |
50-36-1697 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 0428196222 vs 50-36-1697 |
46007-1106 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 0428196222 vs 46007-1106 |
2002411116 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 0428196222 vs 2002411116 |
361806 | Rectangular Power Connector, 6 Contact(s), Male, Clamp Screw Terminal | Lumberg Connect GmbH | 0428196222 vs 361806 |
42820-6233 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 0428196222 vs 42820-6233 |
1828780000 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0428196222 vs 1828780000 |
1813610000 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0428196222 vs 1813610000 |
009090060111805 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | KYOCERA Corporation | 0428196222 vs 009090060111805 |