Part Details for 0428192233 by Molex
Overview of 0428192233 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 0428192233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14560-ND
|
DigiKey | CONN HEADER VERT 2POS 10MM Min Qty: 1 Lead time: 27 Weeks Container: Tray |
2722 In Stock |
|
$2.3320 / $3.3100 | Buy Now |
DISTI #
0428192233
|
Avnet Americas | Conn Wire to Board HDR 2 POS 10mm Solder ST Thru-Hole Tray - Trays (Alt: 0428192233) RoHS: Compliant Min Qty: 1872 Package Multiple: 1872 Lead time: 27 Weeks, 0 Days Container: Tray | 0 |
|
$3.4293 / $4.2896 | Buy Now |
DISTI #
MOL42819-2233
|
Heilind Electronics | MINIFIT SR HDR VERT 125 CLIP CKT GOLD | Americas - 0 in Stock |
|
$3.0452 / $3.3687 | Buy Now |
Part Details for 0428192233
0428192233 CAD Models
0428192233 Part Data Attributes:
|
0428192233
Molex
Buy Now
Datasheet
|
Compare Parts:
0428192233
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0428192233
This table gives cross-reference parts and alternative options found for 0428192233. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0428192233, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
794540-1 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 0428192233 vs 794540-1 |
39-34-9021 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0428192233 vs 39-34-9021 |
A-42440-0213 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0428192233 vs A-42440-0213 |
0300700222 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0428192233 vs 0300700222 |
0757570322 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0428192233 vs 0757570322 |
43160-1702 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0428192233 vs 43160-1702 |
YPK25SV175GRY | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | Amphenol FCi | 0428192233 vs YPK25SV175GRY |
46007-1102 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, | Molex | 0428192233 vs 46007-1102 |
39-30-1024 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0428192233 vs 39-30-1024 |
0359790210 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0428192233 vs 0359790210 |