Part Details for 0428170112 by Molex
Overview of 0428170112 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0428170112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14299CT-ND
|
DigiKey | CONN PIN 10-12AWG CRIMP GOLD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
24780 In Stock |
|
$1.4205 / $2.0200 | Buy Now |
DISTI #
0428170112
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0428170112) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.0228 | Buy Now |
DISTI #
MOL42817-0112
|
Heilind Electronics | MINIFIT SR M CRP TERM AU 10-1 AWG | Americas - 0 in Stock |
|
$1.6712 | Buy Now |
Part Details for 0428170112
0428170112 CAD Models
0428170112 Part Data Attributes
|
0428170112
Molex
Buy Now
Datasheet
|
Compare Parts:
0428170112
Molex
Wire Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | TERMINATION: TIN(100) OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.209 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Rated Current | 50 A | |
Terminal Type | CRIMP | |
Used With | MINI-FIT SR. PLUG HOUSINGS 42818 , 43938 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 10 AWG |