Part Details for 0428170032 by Molex
Overview of 0428170032 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0428170032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1950CT-ND
|
DigiKey | CONN PIN 8AWG CRIMP GOLD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8079 In Stock |
|
$1.2740 / $1.8100 | Buy Now |
DISTI #
0428170032
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0428170032) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.3336 | Buy Now |
DISTI #
V72:2272_06488154
|
Arrow Electronics | 0428170032 Molex Connector Contacts PIN Crimp ST Cable Mount 8-12AWG Mini-Fit Sr™ T/R - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1741 Container: Cut Strips | Americas - 4421 |
|
$1.1026 / $2.1180 | Buy Now |
DISTI #
MOL42817-0032
|
Heilind Electronics | MINIFIT SR M CRP TERM 8AWG SAU | Americas - 1875 in Stock |
|
$1.9280 | Buy Now |
DISTI #
61896905
|
Verical | 0428170032 Molex Connector Contacts PIN Crimp ST Cable Mount 8-12AWG Mini-Fit Sr™ T/R - Arrow.com RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1741 | Americas - 4421 |
|
$2.1180 | Buy Now |
DISTI #
42817-0032
|
TTI | Headers & Wire Housings MF SR M TERM 8AWG GLD REEL OF 2500 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 7500 In Stock |
|
$1.3200 / $1.3500 | Buy Now |
DISTI #
MOL42817-0032
|
Interstate Connecting Components | MINIFIT SR M CRP TERM 8AWG SAU | 625 |
|
$1.9280 | Buy Now |
DISTI #
0428170032
|
Avnet Asia | Contact PIN Crimp ST Cable Mount Reel (Alt: 0428170032) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 0428170032
0428170032 CAD Models
0428170032 Part Data Attributes
|
0428170032
Molex
Buy Now
Datasheet
|
Compare Parts:
0428170032
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.26 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Terminal Type | CRIMP | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 8 AWG |