Part Details for 0428150144 by Molex
Overview of 0428150144 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for 0428150144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11905CT-ND
|
DigiKey | CONN SOCKET 14-16AWG CRIMP SILVR Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
16759 In Stock |
|
$0.5362 / $1.2000 | Buy Now |
DISTI #
0428150144
|
Avnet Americas | Contact F Crimp ST Cable Mount Reel Mini-Fit - Tape and Reel (Alt: 0428150144) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.7269 | Buy Now |
DISTI #
V72:2272_14020361
|
Arrow Electronics | Contact F Crimp ST Cable Mount 14-16AWG T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2312 Container: Cut Strips | Americas - 3116 |
|
$0.5247 / $0.7962 | Buy Now |
DISTI #
MOL42815-0144
|
Heilind Electronics | MF SR CRIMP TERM F SILVER 14-16AWG LUBED | Americas - 26250 in Stock22500 On Order |
|
$0.4316 / $0.4447 | Buy Now |
DISTI #
69236927
|
Verical | Contact F Crimp ST Cable Mount 14-16AWG T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2312 | Americas - 3116 |
|
$0.5247 / $0.7211 | Buy Now |
DISTI #
42815-0144
|
TTI | Headers & Wire Housings MF SR Crimp Term Fem Silvr 14-16AWG Lubed RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 62500 In Stock |
|
$0.4000 / $0.9500 | Buy Now |
DISTI #
MOL42815-0144
|
Interstate Connecting Components | MF SR CRIMP TERM F SILVER 14-16AWG LUBED | 52504500 On Order |
|
$0.4316 / $0.4447 | Buy Now |
DISTI #
0428150144
|
Avnet Asia | Contact F Crimp ST Cable Mount Reel Mini-Fit (Alt: 0428150144) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 3 Days | 0 |
|
RFQ |