Part Details for 0424920345 by Molex
Overview of 0424920345 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0424920345
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0424920345-ND
|
DigiKey | CONN HEADER R/A 11POS 3.96MM Min Qty: 750 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3360 | Buy Now |
DISTI #
0424920345
|
Avnet Americas | Conn Wire to Board HDR 11 POS 3.96mm Solder RA Thru-Hole Bag - Bulk (Alt: 0424920345) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4824 / $4.3435 | Buy Now |
DISTI #
MOL42492-0345
|
Heilind Electronics | KK 156 HDR FRLK RTAN PEG 11 C T 30 SGOLD | Americas - 0 in Stock |
|
$2.4830 / $2.8554 | Buy Now |