Part Details for 0424920344 by Molex
Overview of 0424920344 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0424920344
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0424920344-ND
|
DigiKey | CONN HEADER R/A 10POS 3.96MM Min Qty: 750 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0582 | Buy Now |
DISTI #
0424920344
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3.96mm Solder RA Thru-Hole Bag - Bulk (Alt: 0424920344) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2570 / $3.9491 | Buy Now |
DISTI #
MOL42492-0344
|
Heilind Electronics | KK 156 HDR FRLK RTAN PEG T 30 SGOLD | Americas - 0 in Stock |
|
$2.8557 / $3.4269 | Buy Now |
DISTI #
0424920344
|
Avnet Asia | Conn Wire to Board HDR 10 POS 3.96mm Solder RA Thru-Hole Bag (Alt: 0424920344) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0424920344
0424920344 CAD Models
0424920344 Part Data Attributes
|
0424920344
Molex
Buy Now
Datasheet
|
Compare Parts:
0424920344
Molex
KK 156 HDR FRLK RTAN PEG 10CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 29 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |