Part Details for 0424920340 by Molex
Overview of 0424920340 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0424920340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0424920340-ND
|
DigiKey | CONN HEADER R/A 6POS 3.96MM Min Qty: 1500 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5454 | Buy Now |
DISTI #
0424920340
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3.96mm Solder RA Thru-Hole Bag - Bulk (Alt: 0424920340) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1870 / $1.9017 | Buy Now |
DISTI #
MOL42492-0340
|
Heilind Electronics | KK 156 HDR FRLK RTAN PEG 06 C T 30 SGOLD | Americas - 0 in Stock |
|
$1.1214 / $1.4828 | Buy Now |
Part Details for 0424920340
0424920340 CAD Models
0424920340 Part Data Attributes:
|
0424920340
Molex
Buy Now
Datasheet
|
Compare Parts:
0424920340
Molex
KK 156 HDR FRLK RTAN PEG 06CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 25 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |