0424910330
Molex
Description: KK 156 HDR FRLK PEG 03CKT

Overview of 0424910330 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 0424910330 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 0424910330-ND
DigiKey CONN HEADER VERT 3POS 3.96MM Min Qty: 5250 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 5,250 $0.4905
$0.4905 Buy Now
DISTI # 0424910330
Avnet Americas Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0424910330) RoHS: Compliant Min Qty: 5250 Package Multiple: 5250 Container: Bulk 0
RFQ

CAD Models for 0424910330 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0424910330 by Molex

0424910330
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Material
NOT SPECIFIED
JESD-609 Code
e3
Want to compare parts?
  1. 0424910330
    Molex
    KK 156 HDR FRLK PEG 03CKT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0424910330 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0424910330 by Molex

  • Please alert me when 0424910330 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0424910330 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0424910330 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0424910330 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0424910330.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0424910330 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: