Part Details for 0424751041 by Molex
Overview of 0424751041 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for 0424751041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0424751041-ND
|
DigiKey | CONN PLUG HSG 10POS 4.20MM Min Qty: 4000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4900 | Buy Now |
DISTI #
0424751041
|
Avnet Americas | Conn Housing PL 10 POS 4.2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0424751041) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0424751041
|
Avnet Asia | Conn Housing PL 10 POS 4.2mm Crimp ST Cable Mount Bag (Alt: 0424751041) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0424751041
0424751041 CAD Models
0424751041 Part Data Attributes:
|
0424751041
Molex
Buy Now
Datasheet
|
Compare Parts:
0424751041
Molex
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |