Part Details for 0424106170 by Molex
Overview of 0424106170 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0424106170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5588-ND
|
DigiKey | CONN MOD JACK 6P6C VERT UNSHLD Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1095 In Stock |
|
$0.6767 / $1.5200 | Buy Now |
DISTI #
0424106170
|
Avnet Americas | MODJACKV 062 FLGLS 50AU W/O CLIP 6/ - Trays (Alt: 0424106170) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.8004 / $1.0011 | Buy Now |
DISTI #
V99:2348_06488062
|
Arrow Electronics | Conn RJ-11 RCP 6 POS 2.54mm Solder ST Thru-Hole 6 Terminal 1 Port Cat 3 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2304 | Americas - 983 |
|
$0.6213 / $1.4909 | Buy Now |
DISTI #
MOL42410-6170
|
Heilind Electronics | MODJACKV 062 FLGLS 50AU W/O C IP 6/6 | Americas - 146 in Stock18900 On Order |
|
$0.6073 / $0.7176 | Buy Now |
DISTI #
84019274
|
Verical | Conn RJ-11 RCP 6 POS 2.54mm Solder ST Thru-Hole 6 Terminal 1 Port Cat 3 Tray RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2304 | Americas - 983 |
|
$1.4909 | Buy Now |
|
Quest Components | 11 |
|
$1.5750 / $2.1000 | Buy Now | |
DISTI #
42410-6170
|
TTI | Modular Connectors / Ethernet Connectors VERT 6/6 RJ-11 flangeless stand pro RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 24 Container: Tray | Americas - 0 |
|
$0.6000 / $0.8300 | Buy Now |
DISTI #
MOL42410-6170
|
Interstate Connecting Components | MODJACKV 062 FLGLS 50AU W/O C IP 6/6 | 344410 On Order |
|
$0.6073 / $0.7176 | Buy Now |
DISTI #
0424106170
|
Avnet Asia | MODJACKV 062 FLGLS 50AU W/O CLIP 6/ (Alt: 0424106170) RoHS: Compliant Min Qty: 3360 Package Multiple: 1680 Lead time: 8 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0424106170
0424106170 CAD Models
0424106170 Part Data Attributes
|
0424106170
Molex
Buy Now
Datasheet
|
Compare Parts:
0424106170
Molex
Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |