Part Details for 0423820023 by Molex
Overview of 0423820023 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0423820023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0423820023-ND
|
DigiKey | CONN HEADER VERT 4POS 4.2MM Min Qty: 4488 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.7414 | Buy Now |
DISTI #
0423820023
|
Avnet Americas | Conn Wire to Board HDR 4 POS 4.2mm Solder ST Thru-Hole - Bulk (Alt: 0423820023) RoHS: Compliant Min Qty: 4488 Package Multiple: 1122 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7417 / $0.9228 | Buy Now |
DISTI #
MOL42382-0023
|
Heilind Electronics | MF JR VERT HDR ASSY 4CKT IN VOIDS | Americas - 0 in Stock |
|
$0.6590 / $0.7825 | Buy Now |