Part Details for 0423771363 by Molex
Overview of 0423771363 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0423771363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0423771363-ND
|
DigiKey | CONN HEADER R/A 6POS 2.54MM Min Qty: 1500 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3544 | Buy Now |
DISTI #
0423771363
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 0423771363) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
$0.2727 / $0.3816 | Buy Now |
DISTI #
MOL42377-1363
|
Heilind Electronics | KK 100 HDR ASS'Y RA 06 CKT T N W/KINKS | Americas - 0 in Stock |
|
$0.2230 / $0.3066 | Buy Now |
Part Details for 0423771363
0423771363 CAD Models
0423771363 Part Data Attributes:
|
0423771363
Molex
Buy Now
Datasheet
|
Compare Parts:
0423771363
Molex
KK 100 HDR ASS'Y RA 06 CKT TIN W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |