Part Details for 0423770931 by Molex
Overview of 0423770931 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0423770931
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0423770931-ND
|
DigiKey | CONN HEADER R/A 5POS 2.54MM Min Qty: 12000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2912 | Buy Now |
DISTI #
0423770931
|
Avnet Americas | KK 100 HDR ASSY RA BKWY 05 CKT 15 SGOLD - Bulk (Alt: 0423770931) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
42377-0931
|
TTI | Headers & Wire Housings HDR RA 1X05P .1" 317/290 AU RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Each |
Americas - 2814 In Stock |
|
$0.4060 | Buy Now |