Part Details for 0423760582 by Molex
Overview of 0423760582 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0423760582
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0423760582-ND
|
DigiKey | CONN HEADER R/A 2POS 2.54MM Min Qty: 15000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1689 | Buy Now |
DISTI #
0423760582
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 0423760582) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Bulk | 0 |
|
RFQ |
Part Details for 0423760582
0423760582 CAD Models
0423760582 Part Data Attributes:
|
0423760582
Molex
Buy Now
Datasheet
|
Compare Parts:
0423760582
Molex
KK 100 HDR ASSY RA BKWY 02CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |