Part Details for 0423753328 by Molex
Overview of 0423753328 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0423753328
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0423753328-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 12000 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2157 | Buy Now |
DISTI #
0423753328
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0423753328) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2859 | Buy Now |
DISTI #
MOL42375-3328
|
Heilind Electronics | KK 100 HDR ASSY BKWY 06 C | Americas - 0 in Stock |
|
$0.2249 / $0.2397 | Buy Now |
Part Details for 0423753328
0423753328 CAD Models
0423753328 Part Data Attributes:
|
0423753328
Molex
Buy Now
Datasheet
|
Compare Parts:
0423753328
Molex
KK 100 HDR ASSY BKWY 06CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 25 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |