Part Details for 0423043 by Phoenix Contact
Overview of 0423043 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0423043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0423043-ND
|
DigiKey | TERM BLK BUS BAR 1POS 9.8MM GRAY Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7344 | Buy Now |
DISTI #
651-0423043
|
Mouser Electronics | DIN Rail Terminal Blocks AKG 16 GY RoHS: Compliant | 10 |
|
$1.5000 / $1.9000 | Buy Now |
DISTI #
71533823
|
RS | Terminal block bus bar, 1POS 9.8MM GRAY, 9.8mm, Screw, 65A, 300V, 6-18 AWG | Phoenix Contact 0423043 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3300 / $1.9000 | RFQ |
|
Onlinecomponents.com | Connection terminal block - connection method: Screw connection - load current: 76 A - cross section: 1.5 mm² - 16 mm² - width: 9.8 mm - color: gray RoHS: Compliant | 0 |
|
$1.3300 / $1.7400 | Buy Now |
DISTI #
000000000000179077
|
Sager | DIN Rail Terminal Blocks AKG 16 GY Min Qty: 50 | 0 |
|
$1.6600 / $1.9400 | Buy Now |
|
Master Electronics | Connection terminal block - connection method: Screw connection - load current: 76 A - cross section: 1.5 mm² - 16 mm² - width: 9.8 mm - color: gray RoHS: Compliant | 0 |
|
$1.3300 / $1.7400 | Buy Now |
Part Details for 0423043
0423043 CAD Models
0423043 Part Data Attributes
|
0423043
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0423043
Phoenix Contact
AKG 16 GY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |