Part Details for 0423030 by Phoenix Contact
Overview of 0423030 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0423030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5610-ND
|
DigiKey | TERM BLK BUS BAR 1POS 9.8MM BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
50 In Stock |
|
$1.7200 | Buy Now |
DISTI #
651-0423030
|
Mouser Electronics | Fixed Terminal Blocks AKG 16 BK RoHS: Compliant | 81 |
|
$1.6800 / $2.5400 | Buy Now |
|
Onlinecomponents.com | Connection terminal block - connection method: Screw connection - load current: 76 A - cross section: 1.5 mm² - 16 mm² - width: 9.8 mm - color: black RoHS: Compliant |
9 In Stock |
|
$1.6800 / $2.3000 | Buy Now |
DISTI #
0423030
|
TTI | Fixed Terminal Blocks AKG 16 BK RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.6300 / $1.8700 | Buy Now |
DISTI #
000000000000050258
|
Sager | Fixed Terminal Blocks AKG 16 BK Min Qty: 50 | 0 |
|
$2.1200 / $2.3800 | Buy Now |
|
Master Electronics | Connection terminal block - connection method: Screw connection - load current: 76 A - cross section: 1.5 mm² - 16 mm² - width: 9.8 mm - color: black RoHS: Compliant |
9 In Stock |
|
$1.6800 / $2.3000 | Buy Now |
Part Details for 0423030
0423030 CAD Models
0423030 Part Data Attributes
|
0423030
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0423030
Phoenix Contact
Modular Terminal Block, 76A, 16mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-2 | |
Fastening Method | SCREW | |
Number of Rows | 1 | |
Rated Current | 76 A | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 6 AWG |