Part Details for 0423027 by Phoenix Contact
Overview of 0423027 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0423027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5399-ND
|
DigiKey | TERM BLK BUS BAR 1POS 9.8MM GRN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
425 In Stock |
|
$1.7188 / $2.7800 | Buy Now |
DISTI #
651-0423027
|
Mouser Electronics | Fixed Terminal Blocks AKG 16 GNYE RoHS: Compliant | 195 |
|
$1.7100 / $2.6800 | Buy Now |
|
Onlinecomponents.com | Connection terminal block - connection method: Screw connection - load current: 76 A - cross section: 1.5 mm² - 16 mm² - width: 9.8 mm - color: green-yellow RoHS: Compliant |
431 In Stock 4241 Factory Stock |
|
$1.8800 / $2.5800 | Buy Now |
DISTI #
77588938
|
Verical | Conn Power Terminal Block F Screw ST 76A RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 350 |
|
$2.7714 / $3.4172 | Buy Now |
DISTI #
0423027
|
TTI | Fixed Terminal Blocks AKG 16 GNYE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.6900 / $2.1300 | Buy Now |
DISTI #
AKG16GNYE
|
TME | Splice terminal: rail, ways: 1, 16mm2, screw terminal, busbar Min Qty: 1 | 40 |
|
$0.8200 / $1.1800 | Buy Now |
DISTI #
000000000000050257
|
Sager | Fixed Terminal Blocks AKG 16 GNYE Min Qty: 1 | 0 |
|
$2.1600 / $2.5200 | Buy Now |
|
Master Electronics | Connection terminal block - connection method: Screw connection - load current: 76 A - cross section: 1.5 mm² - 16 mm² - width: 9.8 mm - color: green-yellow RoHS: Compliant |
431 In Stock 4241 Factory Stock |
|
$1.8800 / $2.5800 | Buy Now |
Part Details for 0423027
0423027 CAD Models
0423027 Part Data Attributes
|
0423027
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0423027
Phoenix Contact
Modular Terminal Block, 76A, 16mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-2 | |
Fastening Method | SCREW | |
Number of Rows | 1 | |
Rated Current | 76 A | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 6 AWG |