Part Details for 0422271052 by Molex
Overview of 0422271052 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0422271052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0422271052-ND
|
DigiKey | CONN HEADER VERT 17POS 2.54MM Min Qty: 1500 Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8040 | Buy Now |
DISTI #
0422271052
|
Avnet Americas | Conn Wire to Board HDR 17 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0422271052) RoHS: Compliant Min Qty: 1500 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ |
Part Details for 0422271052
0422271052 CAD Models
0422271052 Part Data Attributes:
|
0422271052
Molex
Buy Now
Datasheet
|
Compare Parts:
0422271052
Molex
KK 100 HDR FRLK BWR VERT 17CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |