Part Details for 042201013003 by TE Connectivity
Overview of 042201013003 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 042201013003
042201013003 CAD Models
042201013003 Part Data Attributes
|
042201013003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
042201013003
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.036A (COIL), 12VDC (COIL), 450mW (COIL), 8A (CONTACT), 250VDC (CONTACT), THROUGH HOLE-RIGHT ANGLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 10.3 mm | |
Body Height | 24.5 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.036 A | |
Coil Power | 450 mW | |
Coil Resistance | 330 Ω | |
Coil Voltage(AC)-Max | 12 V | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@250VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 150000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operate Time | 8 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 28mm x 10.3mm x 24.5mm | |
Reference Standard | CSA; DEMKO; NEMKO; SEMKO; SEV; SETI; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |